Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIF10CH60S-L
Order Code4458516
Product RangeSLIMM IPM-2nd Series
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.680 |
5+ | €11.970 |
10+ | €9.920 |
50+ | €8.890 |
100+ | €8.210 |
250+ | €7.660 |
Price for:Each
Minimum: 1
Multiple: 1
€13.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIF10CH60S-L
Order Code4458516
Product RangeSLIMM IPM-2nd Series
Technical Datasheet
IGBT ConfigurationThree Phase Inverter
Continuous Collector Current15A
Collector Emitter Saturation Voltage1.65V
Power Dissipation33W
Operating Temperature Max175°C
Transistor Case StyleSDIP2F
IGBT TerminationSolder
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT [Trench/Field Stop]
Transistor MountingThrough Hole
Product RangeSLIMM IPM-2nd Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Three Phase Inverter
Collector Emitter Saturation Voltage
1.65V
Operating Temperature Max
175°C
IGBT Termination
Solder
IGBT Technology
IGBT [Trench/Field Stop]
Product Range
SLIMM IPM-2nd Series
Continuous Collector Current
15A
Power Dissipation
33W
Transistor Case Style
SDIP2F
Collector Emitter Voltage Max
600V
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001