Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGHU30M65DF2AG
Order Code4549906
Product RangeM Series
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.230 |
10+ | €2.830 |
50+ | €2.500 |
100+ | €2.170 |
250+ | €2.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGHU30M65DF2AG
Order Code4549906
Product RangeM Series
Technical Datasheet
Continuous Collector Current84A
Collector Emitter Saturation Voltage1.6V
Power Dissipation441W
Collector Emitter Voltage Max650V
Transistor Case StyleHU3PAK
No. of Pins7Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
84A
Power Dissipation
441W
Transistor Case Style
HU3PAK
Operating Temperature Max
175°C
Product Range
M Series
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage Max
650V
No. of Pins
7Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability