Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGF20M65DF2
Order Code3366981
Product Range650V M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.290 |
10+ | €1.120 |
100+ | €1.000 |
500+ | €0.803 |
1000+ | €0.740 |
Price for:Each
Minimum: 1
Multiple: 1
€2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGF20M65DF2
Order Code3366981
Product Range650V M
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage1.55V
Power Dissipation32.6W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-220FP
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range650V M
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
32.6W
Transistor Case Style
TO-220FP
Operating Temperature Max
175°C
Product Range
650V M
Collector Emitter Saturation Voltage
1.55V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability