Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
60 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.440 |
| 5+ | €23.760 |
| 10+ | €20.080 |
| 50+ | €19.940 |
| 100+ | €19.790 |
Price for:Each
Minimum: 1
Multiple: 1
€27.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGE200NB60S
Order Code1293645
Technical Datasheet
IGBT ConfigurationSingle
Continuous Collector Current200A
Continuous Collector Current200A
Collector Emitter Saturation Voltage1.6V
Power Dissipation600W
Operating Temperature Max150°C
Transistor Case StyleISOTOP
No. of Pins4Pins
IGBT TerminationScrew
Collector Emitter Voltage Max600V
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STGE200NB60S is a N-channel low drop PowerMESH™ IGBT using the latest high voltage technology based on a patented strip layout. STMicroelectronics has designed an advanced family of IGBTs, the PowerMESH™ IGBT with outstanding performances. The suffix S identifies a family optimized to achieve very low VCE(sat) (at maximum frequency of 1kHz).
- High input impedance (voltage driven)
- Low on-voltage drop (Vcesat)
- Off losses include tail current
- Low gate charge
- High current capability
Applications
Motor Drive & Control, Motor Drive & Control, Power Management
Technical Specifications
IGBT Configuration
Single
Continuous Collector Current
200A
Power Dissipation
600W
Transistor Case Style
ISOTOP
IGBT Termination
Screw
IGBT Technology
-
Product Range
-
Continuous Collector Current
200A
Collector Emitter Saturation Voltage
1.6V
Operating Temperature Max
150°C
No. of Pins
4Pins
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability