Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD7NC60HT4
Order Code2889919
Product RangePowerMESH
Technical Datasheet
2,020 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.920 | 
| 10+ | €1.960 | 
| 100+ | €1.440 | 
| 500+ | €1.250 | 
| 1000+ | €1.160 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD7NC60HT4
Order Code2889919
Product RangePowerMESH
Technical Datasheet
Continuous Collector Current25A
Collector Emitter Saturation Voltage1.85V
Power Dissipation70W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product RangePowerMESH
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
25A
Power Dissipation
70W
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
150°C
Product Range
PowerMESH
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
1.85V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability