Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.960 |
| 10+ | €2.280 |
| 25+ | €1.910 |
| 50+ | €1.870 |
| 100+ | €1.820 |
| 250+ | €1.760 |
| 500+ | €1.720 |
| 1000+ | €1.710 |
Price for:Each
Minimum: 1
Multiple: 1
€2.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGAP2SICS
Order Code3581055
Technical Datasheet
No. of Channels-
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeSiC MOSFET
No. of Pins8Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min16.4V
Supply Voltage Max26V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay75ns
Output Delay75ns
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
-
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
16.4V
Operating Temperature Min
-40°C
Input Delay
75ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
SiC MOSFET
IC Case / Package
WSOIC
Input Type
-
Sink Current
-
Supply Voltage Max
26V
Operating Temperature Max
125°C
Output Delay
75ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability