Print Page
Image is for illustrative purposes only. Please refer to product description.
275 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.070 |
10+ | €2.300 |
50+ | €2.030 |
100+ | €1.810 |
250+ | €1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTG3693QTR
Order Code2806823
Technical Datasheet
Power Supply TypeSingle Supply
On State Resistance Max4ohm
Supply Voltage Range1.65V to 4.3V
IC Case / PackageQFN
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ4ohm
On Resistance Max4ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
On State Resistance Max
4ohm
IC Case / Package
QFN
No. of Channels
4Channels
On Resistance Max
4ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 4.3V
No. of Pins
16Pins
On Resistance Typ
4ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023