Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-TTM002V1
Order Code3489473
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €114.500 |
Price for:Each
Minimum: 1
Multiple: 1
€114.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-TTM002V1
Order Code3489473
Technical Datasheet
Application Sub TypeBLDC Motor
Silicon ManufacturerSTMicroelectronics
Kit Application TypeMotor Control
Silicon Core NumberSPC560P50L3
Kit ContentsEval Board SPC560P50L3
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Control board for automotive motor control applications
- Based on SPC560P50L3 automotive MCU compatible with ST motor control library with ST-FOC algorithm
- 34-pin motor control connector
- User push buttons
- 14-pin JTAG connector compatible with SPC5-UDESTK interface
- SPI connector for gate driver configuration
- Hall/encoder sensor connector
- RS232 DB9 male connector, CAN DB9 male connector
- Analog/digital input/output interface
- Compatible with the STEVAL-TTM001V1 automotive low voltage kit
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
BLDC Motor
Kit Application Type
Motor Control
Kit Contents
Eval Board SPC560P50L3
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
STMicroelectronics
Silicon Core Number
SPC560P50L3
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00247