Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MIC002V1
Order Code2980984
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €33.550 |
Price for:Each
Minimum: 1
Multiple: 1
€33.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MIC002V1
Order Code2980984
Technical Datasheet
Accessory TypeMicrophone Coupon Board
For Use WithSTMicroelectronics X-NUCLEO-CCA02M1 Expansion Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STEVAL-MIC002V1 is a microphone coupon board based on the MP34DT06J digital MEMS. This daughterboard is designed to be used in conjunction with the X-NUCLEO-CCA02M1 expansion board, it is able to export the four additional PDMs for any user application requirement (NBW algorithm detection).
- 4 x MP34DT06J top port digital MEMS microphones
- Daughterboard to be used with X-NUCLEO-CCA02M1
- Vsupply from 1.6 to 3.6V
- 122.5 dBSPL acoustic overload point
- Omnidirectional sensitivity, PDM single-bit output
- 64 dB of SNR, sensitivity of -26 dBFS ±1dB
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Microphone Coupon Board
Product Range
-
For Use With
STMicroelectronics X-NUCLEO-CCA02M1 Expansion Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041