Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €72.440 |
Product Information
Product Overview
The STEVAL-IPMNG3Q from STMicroelectronics is a compact motor control power board based on the SLLIMM™ nano (small low loss intelligent moulded module) 2nd series product (STGIPQ3H60T-H). It provides an affordable and easy to use solution for driving high power motors in a wide range of applications such as power white goods, air conditioning, compressors, power fans and 3-phase inverters for motor drives in general. The IPM itself consists of short circuit rugged IGBTs and a wide range of features like undervoltage lockout, smart shutdown, internal temperature sensor and NTC, overcurrent protection and internal op-amp. It features an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short circuit protection, fault event signal and temperature monitoring. The hall/encoder part completes the circuit. The system is designed to achieve accurate and fast conditioning of current feedback to satisfy typical requirements for field oriented control.
- Compatible with ST’s control board based on STM32, providing a complete platform for motor control
- Input voltage range from 125VDC to 400VDC, nominal power up to 300W
- Small size, minimal BOM and high efficiency
- Input auxiliary voltage up to 20VDC, hall sensor or encoder input
- Single or three shunt resistors for current sensing (with sensing network)
- 3 current sensing options (dedicated external op-amps, internal SLLIMM-nano op-amp (single), MCU)
- Overcurrent hardware protection, IPM temperature monitoring and protection
- Hall sensor or encoder input
- Motor control connector (32 pins) interfacing with ST MCU boards
- Universal design for further evaluation with bread board and testing pins
Applications
Motor Drive & Control
Technical Specifications
Motor Driver
Motor Control
Eval Board STGIPQ3H60T-H
No SVHC (21-Jan-2025)
STMicroelectronics
STGIPQ3H60T-H
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate