Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.840 |
Product Information
Product Overview
STEVAL-C34KAT1 is a vibrometer and temperature sensor expansion kit. A multi-sensing expansion kit that includes the STEVAL-C34AT01 expansion board and a flexible cable. The small form factor and the accurate design allow a precise measurement of vibrations up to the sensor bandwidth (6KHz) as well as of the temperature. The IIS3DWB vibration sensor is soldered at the centre of the small 25 x 25mm board. The STTS22H temperature sensor is placed on the PCB side and is thermally coupled to the PCB bottom exposed pad through vias. The expansion board can be mounted on the equipment for the vibration analysis using the four holes or the double-sided adhesive tape. This board is compatible with the STWIN.box kit (STEVAL-STWINBX1).
- Ideal plug-in for the STEVAL-STWINBX1 evaluation board
- Ultra-wide bandwidth (up to 6KHz), low-noise, 3-axis digital vibration sensor (IIS3DWB)
- Ultra-wide and flat frequency response range: from DC to 6KHz (±3dB point)
- Low-pass or high-pass filter with a selectable cut-off frequency
- 1.1mA with the 3 axes at full performance
- Extended temperature range from -40 to +105°C
- Programmable thresholds through an interrupt pin
- Ultra-low current of 1.75µA in one-shot mode and operating temperature range from -40 to +125°C
- Exposed pad on the bottom side to improve the thermal coupling for the temperature sensor
- 2.1 to 3.3V power supply input
Contents
STEVAL-C34AT01 multisensing expansion board (25x25mm) with a 34-pin board-to-FPC connector, 34-pin flexible cable.
Technical Specifications
Vibration Sensor, Temperature Sensor
No SVHC (21-Jan-2025)
Multisensing Expansion kit IIS3DWB, STTS22H, Flex Cable
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate