Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.970 |
| 10+ | €0.857 |
| 100+ | €0.845 |
| 500+ | €0.832 |
| 1000+ | €0.792 |
| 5000+ | €0.761 |
Product Information
Product Overview
The STD2NK90Z-1 is a SuperMESH™ N-channel Power MOSFET offers Zener-protection and minimized gate charge. The SuperMESH™ is obtained through an extreme optimization of ST's well established strip based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications. This MOSFET complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.
- Extremely high dV/dt capability
- 100% Avalanche tested
- Improved ESD capability
- Very low intrinsic capacitance
- Very good manufacturing repeatability
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
1.05A
TO-251AA
10V
70W
150°C
-
No SVHC (25-Jun-2025)
900V
5ohm
Through Hole
3.75V
3Pins
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate