Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.210 |
10+ | €5.120 |
25+ | €5.030 |
50+ | €4.930 |
100+ | €4.840 |
250+ | €4.750 |
Product Information
Product Overview
STA516BETR is a monolithic quad half-bridge stage in multipower BCD technology. This device can be used as dual-bridge or reconfigured, by connecting pin CONFIG to pins VDD, as a single-bridge with double-current capability or as a half-bridge (binary mode) with half-current capability. A cost-effective, high fidelity audio system can be designed using ST chipset, including a modulator and the STA516BE. This system only requires a simple passive LC demodulation filter to deliver high-quality, high efficiency audio amplification with prove EMI compliance. The efficiency of this digital amplifier is greater than 90% into 8 ohm speakers, enabling the use of smaller power supplies and heatsinks. This integrated self protection circuits including overtemperature, undervoltage, overvoltage, overload, short-circuit. It is used in applications like home theatre, DVD receiver, mini / micro audio systems.
- PSO-36 thermally enhanced package, minimum input / output pulse width distortion
- High efficiency power stage (<gt/> 90%) with 190Mohm RdsON
- CMOS compatible logic inputs, automatic recovery mode after fault conditions
- EMI compliant when used with recommended system design
- 25ns maximum reset/fall time
- Supply voltage for pins PVCCA, PVCCB is 10V to 60V
- Operating temperature range from 0°C to 90°C
- PowerSO-36 (EPU) package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
0
2Channels
PowerSO
6ohm
Surface Mount
90°C
-
No SVHC (21-Jan-2025)
D
2 Channel
D
10V to 60V
36Pins
0
0°C
-
MSL 3 - 168 hours
PowerSO
-
250W
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate