Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA333ML
Order Code1777583
Technical Datasheet
Audio Control TypeDigital Audio Interface
Supply Voltage Range4.5V to 20V
Control InterfaceI2S
Audio IC Case StylePowerSSO
No. of Pins36Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Audio Control Type
Digital Audio Interface
Control Interface
I2S
No. of Pins
36Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Supply Voltage Range
4.5V to 20V
Audio IC Case Style
PowerSSO
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008