Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST60A2G0I1D7GYO
Order Code4785183
Technical Datasheet
298 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.480 |
| 10+ | €6.280 |
| 25+ | €5.930 |
| 50+ | €5.650 |
| 100+ | €5.380 |
| 250+ | €5.150 |
Price for:Each
Minimum: 1
Multiple: 1
€7.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST60A2G0I1D7GYO
Order Code4785183
Technical Datasheet
Frequency Min-
RF Primary FunctionTransceiver
Frequency Max60GHz
RF / IF ModulationASK
Supply Voltage Min-
Supply Voltage Max1.8V
Data Rate6.25Gbps
IC Case / PackageVFBGA
Transmitting Current-
No. of Pins25Pins
RF IC Case StyleVFBGA
Operating Temperature Min-40°C
Output Power (dBm)-
Operating Temperature Max105°C
Sensitivity dBm-
Product Range-
RF Transceiver ApplicationsBoard-to-Board Contactless Connections, Connector-Free Solutions, Contactless Connector Solutions
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
-
Frequency Max
60GHz
Supply Voltage Min
-
Data Rate
6.25Gbps
Transmitting Current
-
RF IC Case Style
VFBGA
Output Power (dBm)
-
Sensitivity dBm
-
RF Transceiver Applications
Board-to-Board Contactless Connections, Connector-Free Solutions, Contactless Connector Solutions
RF Primary Function
Transceiver
RF / IF Modulation
ASK
Supply Voltage Max
1.8V
IC Case / Package
VFBGA
No. of Pins
25Pins
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.6.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001