Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58XXADPT292S
Order Code3365823
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €931.730 |
Price for:Each
Minimum: 1
Multiple: 1
€931.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58XXADPT292S
Order Code3365823
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core ArchitecturePower Architecture
Core Sub-Architecture-
Silicon Core NumberSPC58XN8XC3, SPC58XE84C3, SPC58XG84C3
For Use WithSPC58XXMB/SPC57XXMB Motherboard
Kit ContentsDaughter Card SPC58 E/G/N
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Socketed mini module (daughter card) for SPC58 C, E, G and N lines in BGA292 package
- Daughter card plugs into SPC58XXMB/SPC57XXMB motherboard
- It supports the 32bit SPC58XN8XC3, SPC58XE84C3, SPC58XG84C3 automotive microcontrollers
- Open top MCU socket
- User reset switch with reset status LEDs
- 14-pin standard JTAG connector
- 34-pin connector for Nexus Aurora interface
- 10pin header connector for SIPI interface
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
For Use With
SPC58XXMB/SPC57XXMB Motherboard
Product Range
-
Core Architecture
Power Architecture
Silicon Core Number
SPC58XN8XC3, SPC58XE84C3, SPC58XG84C3
Kit Contents
Daughter Card SPC58 E/G/N
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2211