5,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.252 |
10+ | €0.244 |
100+ | €0.173 |
500+ | €0.135 |
1000+ | €0.106 |
5000+ | €0.0891 |
Product Information
Product Overview
The SMA6J5.0ATR is an unidirectional high junction temperature Transil™ TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015 and electrical over stress such as IEC 61000-4-4 and 5. It is generally used for surges below 600W 10/1000µs. The planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Its low clamping voltages provides a better safety margin to protect sensitive circuits with extended life time expectancy.
- 5 to 188V Stand off voltage range
- Low clamping voltage versus standard series
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- -55 to 175°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Power Management, Industrial
Technical Specifications
Transil SMA6J
5V
DO-214AC (SMA)
6.4V
600W
Surface Mount
Lead (21-Jan-2025)
Unidirectional
13.4V
2Pins
7.07V
175°C
-
Technical Docs (2)
Alternatives for SMA6J5.0A-TR
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate