Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6F24AY
Order Code3366931
Product RangeTransil SMA6FxxAY Series
Technical Datasheet
6,559 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.647 |
10+ | €0.406 |
100+ | €0.260 |
500+ | €0.191 |
1000+ | €0.172 |
5000+ | €0.134 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6F24AY
Order Code3366931
Product RangeTransil SMA6FxxAY Series
Technical Datasheet
Product RangeTransil SMA6FxxAY Series
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max50V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
Technical Specifications
Product Range
Transil SMA6FxxAY Series
Reverse Standoff Voltage
24V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Unidirectional
Clamping Voltage Max
50V
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001