Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €1.060 |
50+ | €0.775 |
100+ | €0.761 |
500+ | €0.746 |
1000+ | €0.732 |
Product Information
Product Overview
The SM5908 is a Transil™ unidirectional Transient Voltage Suppressor. This Transil diode has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. This device is more generally used against surges below 1500W (10/1000μs). The planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 9500pF Typical capacitance
- Resin meets UL94V-0
- -55 to +175°C Operating junction temperature range
Applications
Power Management, Industrial, Communications & Networking, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SM590
5V
DO-214AB (SMC)
6V
1.5kW
Surface Mount
Lead (21-Jan-2025)
Unidirectional
8.5V
2Pins
6V
175°C
-
Technical Docs (2)
Alternatives for SM5908
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate