Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.988 |
10+ | €0.943 |
50+ | €0.898 |
100+ | €0.853 |
250+ | €0.808 |
Product Information
Product Overview
The SG3524N is a Regulating Pulse Width Modulator incorporates on a single monolithic chip all the function required for the construction of regulating power supplies inverters or switching regulators. It can also be used as the control element for high power-output applications. It is designed for switching regulators of polarity, transformer-coupled DC-to-DC converters, transformerless voltage doublers and polarity converter applications employing fixed-frequency, pulse-width modulation techniques. The dual alternating outputs allows either single-ended or push-pull applications.
- Complete PWM power control circuitry
- Uncommitted outputs for single-ended or push pull applications
- 8mA Typical low standby current
- 1% Maximum temperature variation of reference voltage
Applications
Power Management
Technical Specifications
Double Ended Controller
Voltage Mode Control
40V
16Pins
-
300kHz
45%
0°C
-
-
-
300kHz
50mA
2Channels
8V
DIP
Through Hole
-
0%
Flyback, Push-Pull
70°C
-
No SVHC (25-Jun-2020)
DIP
20V
5V
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate