Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT025W120G3-4AG
Order Code4538783
Technical Datasheet
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.440 |
5+ | €18.940 |
10+ | €17.430 |
50+ | €16.250 |
100+ | €15.070 |
250+ | €14.770 |
Price for:Each
Minimum: 1
Multiple: 1
€20.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT025W120G3-4AG
Order Code4538783
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id56A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.037ohm
Transistor Case StyleHiP247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.2V
Power Dissipation388W
Operating Temperature Max200°C
Product Range-
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
56A
Drain Source On State Resistance
0.037ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
4.2V
Operating Temperature Max
200°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
HiP247
Rds(on) Test Voltage
18V
Power Dissipation
388W
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000608