Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT016H120G3AG
Order Code4632677
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.920 |
5+ | €20.710 |
10+ | €19.490 |
50+ | €19.470 |
100+ | €18.090 |
250+ | €17.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€21.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT016H120G3AG
Order Code4632677
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id112A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.022ohm
Transistor Case StyleH2PAK
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.2V
Power Dissipation652W
Operating Temperature Max175°C
Product Range-
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
112A
Drain Source On State Resistance
0.022ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.2V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
H2PAK
Rds(on) Test Voltage
18V
Power Dissipation
652W
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.54
Product traceability