Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoRBO08-40G
Order Code2629705
Product RangeA.S.D
Technical Datasheet
577 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.140 |
10+ | €3.130 |
100+ | €1.740 |
500+ | €1.690 |
Price for:Each
Minimum: 1
Multiple: 1
€3.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoRBO08-40G
Order Code2629705
Product RangeA.S.D
Technical Datasheet
Product RangeA.S.D
TVS Polarity-
Reverse Standoff Voltage20V
Clamping Voltage Max40V
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Minimum Breakdown Voltage24V
Maximum Breakdown Voltage32V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
A.S.D
Reverse Standoff Voltage
20V
Diode Case Style
TO-263 (D2PAK)
Minimum Breakdown Voltage
24V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
-
Clamping Voltage Max
40V
No. of Pins
3Pins
Maximum Breakdown Voltage
32V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002835
Product traceability