Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD55003L-E
Order Code1317092
Technical Datasheet
Drain Source Voltage Vds40V
Continuous Drain Current Id2.5A
Power Dissipation14W
Operating Frequency Min480MHz
Operating Frequency Max520MHz
Transistor Case StylePowerFLAT
No. of Pins8Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Drain Source Voltage Vds
40V
Power Dissipation
14W
Operating Frequency Max
520MHz
No. of Pins
8Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
2.5A
Operating Frequency Min
480MHz
Transistor Case Style
PowerFLAT
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003