Print Page
Image is for illustrative purposes only. Please refer to product description.
1,657 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.670 |
10+ | €1.230 |
50+ | €1.060 |
100+ | €0.970 |
250+ | €0.915 |
500+ | €0.881 |
1000+ | €0.874 |
2500+ | €0.857 |
Price for:Each
Minimum: 1
Multiple: 1
€1.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPB137ACV
Order Code1095402
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom0
Output Voltage Nom13.7V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min18V
Input Voltage Max40V
Product Range-
Max Output Current1.5A
Output Current Max1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max150°C
Qualification-
MSL-
Product Overview
The PB137ACV is a Positive Voltage Regulator for battery charger able to provide 1.5A, at VO=13.7V and is intended as a charger for lead acid battery. The main feature is a reverse leakage current (maximum 10μA at TJ=0 to 40°C VI=floating and VO=13.7V). It is available in TO-220 and it employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat-sinking is provided, they can deliver over 1A output current.
- Reverse leakage current less than 10μA
- 3-terminal Fixed version (13.7V) output current in excess of 1.5A
- 2V Typical dropout voltage
Applications
Power Management
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
0
Output Voltage Min
-
Input Voltage Min
18V
Product Range
-
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1Outputs
Output Voltage Nom
13.7V
Output Voltage Max
-
Input Voltage Max
40V
Max Output Current
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
150°C
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041