Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP6KE300A
Order Code9885412
Product RangeP6KE Series
Technical Datasheet
12,428 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.311 |
10+ | €0.242 |
100+ | €0.202 |
500+ | €0.185 |
1000+ | €0.173 |
5000+ | €0.171 |
Price for:Each
Minimum: 5
Multiple: 5
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP6KE300A
Order Code9885412
Product RangeP6KE Series
Technical Datasheet
Product RangeP6KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage256V
Clamping Voltage Max529V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage285V
Maximum Breakdown Voltage315V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Transil P6KE series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. It has instantaneous response to transient over-voltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.
- 600W (10/1000µs ) Peak pulse power
- 6.8 to 440V Stand-off voltage range
- Unidirectional and bidirectional types
- Low clamping factor
- Fast response time
Applications
Aerospace, Defence, Military, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
P6KE Series
Reverse Standoff Voltage
256V
Diode Case Style
DO-15
Minimum Breakdown Voltage
285V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
529V
No. of Pins
2Pins
Maximum Breakdown Voltage
315V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for P6KE300A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000564