Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.500 |
10+ | €2.470 |
25+ | €2.440 |
50+ | €2.260 |
100+ | €2.080 |
250+ | €1.990 |
500+ | €1.780 |
1000+ | €1.630 |
Price for:Each
Minimum: 1
Multiple: 1
€2.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoOA2MPA22Q
Order Code2462805
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product150kHz
Slew Rate Typ0.06V/µs
Supply Voltage Range1.5V to 5.5V
IC Case / PackageDFN
No. of Pins8Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage200µV
Input Bias Current1nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleDFN
Automotive Qualification Standard-
Bandwidth150kHz
No. of Amplifiers2 Amplifier
Slew Rate0.06V/µs
Product Overview
The OA2MPA22Q is a high precision low-power dual CMOS Operational Amplifier offers low-voltage operation, rail-to-rail input and output and excellent precision (Vio lower than 200μV at 25°C). This low power op amp benefit from STMicroelectronics 5V CMOS technology and offer an excellent speed/power consumption ratio (150kHz typical gain bandwidth) while consuming less than 14μA at 5V. It is suitable for wearable, fitness and healthcare applications.
- Ultralow input bias current
- High precision without calibration
- Energy saving
- Guaranteed operation on low-voltage battery
- 200μV Maximum low offset voltage
- 10μA at 5V Low power consumption
- 1pA Typical low input bias current
- 4kV HBM High tolerance to ESD
Applications
Medical
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.06V/µs
IC Case / Package
DFN
Amplifier Type
Rail to Rail
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
150kHz
Supply Voltage Range
1.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DFN
Bandwidth
150kHz
Slew Rate
0.06V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability