Print Page
Image is for illustrative purposes only. Please refer to product description.
420 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.760 |
10+ | €2.120 |
100+ | €1.200 |
Price for:Each
Minimum: 1
Multiple: 1
€2.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMD2001FX
Order Code2344076
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max700V
Continuous Collector Current12A
Power Dissipation58W
Transistor Case StyleISOWATT-218FX
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min4.5hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The MD2001FX is a 700V High Voltage NPN Power Transistor for standard definition CRT display. It is manufactured using diffused collector in planar technology adopting new and enhanced high voltage structure. The new MD series show improved silicon efficiency bringing updated performance to the horizontal deflection stage. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.
- State-of-the-art technology - Diffused collector enhanced generation
- Stable performances versus operating temperature variation
- Low base-drive requirements
- Tight hFE range at operating collector current
- Fully insulated
- Well-controlled hFE parameter for increased reliability
Applications
Consumer Electronics
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
12A
Transistor Case Style
ISOWATT-218FX
No. of Pins
3Pins
DC Current Gain hFE Min
4.5hFE
Product Range
-
Collector Emitter Voltage Max
700V
Power Dissipation
58W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
Product traceability