Print Page
Image is for illustrative purposes only. Please refer to product description.
3,790 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.339 |
| 10+ | €0.235 |
| 100+ | €0.181 |
| 500+ | €0.146 |
| 1000+ | €0.141 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMC4558CPT
Order Code4036022
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product5.5MHz
Slew Rate Typ2.2V/µs
Supply Voltage Range± 2V to ± 20V
IC Case / PackageTSSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current50nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth5.5MHz
No. of Amplifiers2 Amplifier
Slew Rate2.2V/µs
Product Overview
- High performance monolithic dual operational amplifier
- Short-circuit protection, internally compensated
- Gain and phase match between amplifier
- Low power consumption
- Gain bandwidth (at 100kHz) is 5.5MHz
- Supply voltage range is ±2V to ±20V
- Operating temperature range is 0°C to +70°C
- Case style is TSSOP8
- Power dissipation is 680mW
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2.2V/µs
IC Case / Package
TSSOP
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
5.5MHz
Supply Voltage Range
± 2V to ± 20V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
50nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
5.5MHz
Slew Rate
2.2V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
Product traceability