Print Page
Image is for illustrative purposes only. Please refer to product description.
2,721 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.270 |
| 10+ | €0.919 |
| 50+ | €0.833 |
| 100+ | €0.737 |
| 250+ | €0.692 |
| 500+ | €0.626 |
| 1000+ | €0.589 |
| 2500+ | €0.581 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMC33079YDT
Order Code3129848
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product15MHz
Slew Rate Typ7V/µs
Supply Voltage Range± 2.5V to ± 15V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2.5mV
Input Bias Current250nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth15MHz
No. of Amplifiers4 Amplifier
Slew Rate7V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
7V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
2.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
15MHz
Supply Voltage Range
± 2.5V to ± 15V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
250nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
15MHz
Slew Rate
7V/µs
Technical Docs (2)
Alternatives for MC33079YDT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability