Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.670 |
| 10+ | €0.478 |
| 100+ | €0.376 |
| 500+ | €0.335 |
| 1000+ | €0.322 |
| 5000+ | €0.269 |
| 10000+ | €0.263 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMC1458DT
Order Code2849870
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.8V/µs
Supply Voltage Range± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current30nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers2 Amplifier
Slew Rate0.8V/µs
Power Supply TypeDual Supply
Product Overview
MC1458DT is a high-performance, dual-operational amplifier with a wide input common-mode voltage range. It is intended for a wide range of analogue applications. The high gain and wide range of operating voltages provide superior performance in integrators, summing amplifiers, and general feedback applications. It is used in applications such as summing amplifiers, voltage followers, integrators, active filtering, and function generators.
- Low power consumption, large input voltage range
- No latch-up, high gain, short-circuit protection
- No frequency compensation required, 1mV typ input offset voltage
- Input offset current is 2nA typical at (VCC = ±15V, Tamb = 25°C)
- Input bias current is 30nA typical at (VCC = ±15V, Tamb = 25°C)
- Large signal voltage gain is 200V/mV typical at (VCC = ±15V, Tamb = 25°C)
- Supply current is 2.3mA typical at (VCC = ±15V, Tamb = 25°C)
- Slew rate is 0.8V/µs typ at (VI = ±10V, RL = 2Kohm, CL = 100pF)
- Gain bandwidth product is 1Mhz typical at (VI = 10mV, RL = 2Kohm, CL = 100pF, f = 100KHz)
- Operating temperature range from 0°C to 70°C, SO8 package
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.8V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Power Supply Type
Dual Supply
Gain Bandwidth Product
1MHz
Supply Voltage Range
± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
30nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1MHz
Slew Rate
0.8V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212
Product traceability