Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €13.640 |
10+ | €10.580 |
25+ | €9.800 |
50+ | €9.410 |
100+ | €9.020 |
250+ | €8.620 |
500+ | €8.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€13.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMASTERGAN5TR
Order Code3806243
Technical Datasheet
Input Voltage Min4.75V
Input Voltage Max9.5V
Output Current4A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CaseQFN-EP
No. of Pins31Pins
Switching Frequency Max-
Product Range-
MSLMSL 3 - 168 hours
IC Generic Number-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
4.75V
Output Current
4A
Output Voltage Max
-
No. of Pins
31Pins
Product Range
-
IC Generic Number
-
Input Voltage Max
9.5V
Output Voltage Min
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency Max
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MASTERGAN5TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability