Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.020 |
10+ | €2.820 |
25+ | €2.680 |
50+ | €2.650 |
100+ | €2.610 |
250+ | €2.540 |
500+ | €2.470 |
1000+ | €2.420 |
Product Information
Product Overview
M95M01-DWDW4TP/K is an automotive 1 Mbit serial SPI bus EEPROM with high-speed clock. This is compliant with the very high level of reliability defined by the Automotive standard AEC-Q100 grade 0. The device is accessed by a simple serial SPI compatible interface running up to 16MHz. The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory). This byte-alterable memories (131072 × 8 bits) organized as 512 pages of 256 bytes in which the data integrity is significantly improved with an embedded Error Correction Code logic. This offer an additional Identification Page (256 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
- 2.5 to 5.5V operating voltage range
- Compatible with the Serial Peripheral Interface (SPI) bus
- Write protection by block: 1/4, 1/2 or whole memory
- Additional write lockable page (identification page)
- 10MHz maximum operating clock frequency (5.5V ≥ VCC ≥ 2.5V)
- Schmitt trigger inputs for noise filtering
- Short write cycle time, byte write within 4ms, page write within 4ms
- 400k write cycles at 145°C
- 4000V ESD protection (Human Body Model)
- TSSOP8 (169 mils width) package, temperature range from -40 to 145°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Mbit
SPI
TSSOP
2.5V
Surface Mount
145°C
-
128K x 8bit
10MHz
8Pins
5.5V
-40°C
1Mbit SPI Serial EEPROM
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate