Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95128-DRDW8TP/K
Order Code3132541
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
5,796 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.783 |
10+ | €0.700 |
50+ | €0.682 |
100+ | €0.663 |
250+ | €0.655 |
500+ | €0.647 |
1000+ | €0.633 |
2500+ | €0.632 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95128-DRDW8TP/K
Order Code3132541
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density128Kbit
Memory Configuration16K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range128Kbit SPI Serial EEPROM
Product Overview
M95128-DRDW8TP/K is a 128-Kbit serial SPI bus EEPROM. This device is accessed by a simple serial SPI compatible interface running upto 20MHz. The memory array is based on advanced true EEPROM technology (electrically erasable programmable memory).
- Compatible with the serial peripheral interface (SPI) bus
- Write protection by block: 1/4, 1/2 or whole memory
- Additional write lockable page (identification page)
- Operating voltage range from 1.7V to 5.5V
- Schmitt trigger inputs for noise filtering
- ESD protection (human body model) is 4000V
- Write cycle endurance : 900K write cycles at 105°C
- Data retention more than 50 years at 105°C
- High speed clock frequency (20MHz for VCC ≥ 4.5V, 10MHz for VCC ≥ 2.5V, 5MHz for VCC ≥ 1.7V)
- Operating temperature range from -40°C to 105°C, TSSOP8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
128Kbit
Interfaces
SPI
IC Case / Package
TSSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Memory Configuration
16K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit SPI Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability