Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €0.229 |
500+ | €0.224 |
1000+ | €0.220 |
5000+ | €0.203 |
10000+ | €0.198 |
Product Information
Product Overview
The M24C16-DFCU6TP/K is a 16kB serial I²C bus Electrically Erasable Programmable Read-Only Memory (EEPROM) assembled in a four balls ultra thin chip scale. The device is accessed by a simple serial I2C compatible interface running up to 1MHz. The M24C16-DFCU memory array is based on advanced true EEPROM technology organized as 128 pages of 16 bytes, with a data integrity improved with embedded error correction code logic. The M24C16-DFCU offers an additional identification page (16 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
- Memory array - Additional write lockable page
- Schmitt trigger inputs for noise filtering
- Write - Byte/page write within 5ms
- Random and sequential read modes
- ESD protection - Human body model 4kV
- Write cycle endurance - 4 million at 25°C and 1.2million write cycles at 85°C
- More than 200 years data retention
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
16Kbit
I2C
WLCSP
1.6V
Surface Mount
85°C
MSL 1 - Unlimited
2K x 8bit
1MHz
4Pins
5.5V
-40°C
16Kbit I2C Serial EEPROM
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate