Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLNBTVS4-222S
Order Code1749289
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max30V
Diode Case StyleSMD
No. of Pins2Pins
Minimum Breakdown Voltage22V
Maximum Breakdown Voltage24.2V
Peak Pulse Power Dissipation22.5kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
Product Overview
The Transil LNBTVS series TVS Diode for low noise block protection. It is designed to protect LNB voltage regulators in satellite set top boxes against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. It can protect against surges up to 6kV over the whole consumer temperature range (up to 85°C). Planar technology makes these devices suitable for high-end set top boxes to provide reliability and stability over time.
- 23.1 to 30V Breakdown voltage range
- Low clamping factor
- Unidirectional with low VF
- 0.2µA at 25°C Low leakage current
- 1250W (10/1000µs) High power capability at Tj max
- Compatible with LNBH supply and control ICs
- -55 to 150°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Consumer Electronics, Industrial
Technical Specifications
Product Range
-
Reverse Standoff Voltage
20V
Diode Case Style
SMD
Minimum Breakdown Voltage
22V
Peak Pulse Power Dissipation
22.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2018)
TVS Polarity
Unidirectional
Clamping Voltage Max
30V
No. of Pins
2Pins
Maximum Breakdown Voltage
24.2V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195