Print Page
Image is for illustrative purposes only. Please refer to product description.
4,453 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.190 |
10+ | €0.858 |
100+ | €0.687 |
500+ | €0.593 |
1000+ | €0.533 |
2500+ | €0.532 |
5000+ | €0.531 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLMV821AILT
Order Code4036020
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product5.5MHz
Slew Rate Typ1.9V/µs
Supply Voltage Range2.5V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage800µV
Input Bias Current60nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth5.5MHz
No. of Amplifiers1 Amplifier
Slew Rate1.9V/µs
Product Overview
LMV821AILT is a single low power high accuracy general-purpose operational amplifier offer low voltage operation with rail-to-rail output swing. This operational amplifier is widely used in battery-powered applications, portable devices, automotive signal conditioning, active filtering, medical instrumentation etc.
- Supply voltage range is 2.5V to 5.5V
- Low power consumption is 400µA maximum at 5V
- Without shutdown, enhanced input offset voltage
- Low offset voltage is 0.8mV maximum at 25°C
- Operating temperature range from -40°C to +125°C
- Case style is SOT23-5
- Gain bandwidth product is 5.5MHz
- Automotive qualification
- Smaller form factor than equivalent competitor devices
- Application performances guaranteed over wide temperature range
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.9V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
800µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
5.5MHz
Supply Voltage Range
2.5V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
60nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
5.5MHz
Slew Rate
1.9V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
Product traceability