Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.160 |
7500+ | €0.147 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€400.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM833DT
Order Code2253411
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product15MHz
Slew Rate Typ7V/µs
Supply Voltage Range± 2.5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to Rail-
Input Offset Voltage300µV
Input Bias Current300nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth15MHz
No. of Amplifiers2 Amplifier
Slew Rate7V/µs
Product Overview
The LM833DT is a low noise monolithic dual Operational Amplifier offers low voltage noise (4.5nV/√Hz) and high frequency performances (15MHz gain bandwidth product, 7V/µs slew rate). In addition the LM833 has also a very low distortion (0.002%) and excellent phase/gain margins.
- Excellent frequency stability
- 2kV ESD Protection
- 0.002% Low distortion
- ±30V Differential input voltage
- 500mW Maximum power dissipation
Applications
Audio, Signal Processing
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
7V/µs
IC Case / Package
SOIC
Amplifier Type
Low Noise
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
15MHz
Supply Voltage Range
± 2.5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
300nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
15MHz
Slew Rate
7V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability