Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.284 |
| 50+ | €0.204 |
| 100+ | €0.187 |
| 500+ | €0.172 |
| 1000+ | €0.149 |
Product Information
Product Overview
The LM339PT is a low-power quad Precision-Voltage Comparator with an offset voltage specification as low as 2mV maximum. The comparator has been designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible. This comparator also has unique characteristic in that the input common mode voltage range includes ground even though operated from a single power supply voltage.
- Very low supply current (1.1mA) - independent of supply voltage
- Input common-mode voltage range includes ground
- 250mV Low output saturation voltage
- Differential input voltage range equal to the power supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Low Power
1.3µs
TSSOP
CMOS, DTL, ECL, MOS, TTL
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
TSSOP
4 Comparators
4Channels
± 1V to ± 16V
14Pins
Single & Dual Supply
0°C
-
MSL 1 - Unlimited
-
CMOS, DTL, ECL, MOS, TTL
1.3µs
Technical Docs (3)
Alternatives for LM339PT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate