Print Page
Image is for illustrative purposes only. Please refer to product description.
1,380 In Stock
2,500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.855 |
| 10+ | €0.761 |
| 100+ | €0.694 |
| 500+ | €0.630 |
| 1000+ | €0.606 |
| 5000+ | €0.569 |
| 10000+ | €0.558 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM335DT
Order Code3365821
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeLinear
Sensing Accuracy Range± 4°C
Accuracy2°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max100°C
Measured Temperature Max100°C
Sensor Case / PackageSOIC
Sensor Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min-
Supply Voltage Max-
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
LM335DT is a precision temperature sensor. It can be easily calibrated. It operates as a 2-terminal Zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K. The circuit has a dynamic impedance of less than 1ohm and operates within a range of current from 450µA to 5mA without alteration of its characteristics.
- Dynamic impedance (IR = 1mA) is 0.6ohm typical
- Output voltage temperature drift is +10mV/°C typical
- Time stability (Tcase = +125°C) is 0.2°C/kh typical
- Operating output voltage is 2.98V typical at (Tcase = +25°C, IR = 1mA)
- Non-linearity (IR = 1mA) is 0.3°C typical
- Operating temperature range from -40°C to +100°C
- SO-8 package
Technical Specifications
Sensor Output Type
Analogue
Sensing Accuracy Range
± 4°C
Measured Temperature Min
-40°C
Sensing Temperature Max
100°C
Sensor Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
IC Output Type
Linear
Accuracy
2°C
Sensing Temperature Min
-40°C
Measured Temperature Max
100°C
Sensor Case Style
SOIC
Supply Voltage Min
-
No. of Channels
-
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability