Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.667 |
10+ | €0.471 |
100+ | €0.370 |
500+ | €0.339 |
1000+ | €0.308 |
5000+ | €0.277 |
10000+ | €0.264 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM2904BYST
Order Code3798117
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.2MHz
Slew Rate Typ0.75V/µs
Supply Voltage Range3V to 36V
IC Case / PackageMiniSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage4mV
Input Bias Current150nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Amplifier Case StyleMiniSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth1.2MHz
No. of Amplifiers2 Amplifier
Slew Rate0.75V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.75V/µs
IC Case / Package
MiniSOIC
Amplifier Type
General Purpose
Input Offset Voltage
4mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1.2MHz
Supply Voltage Range
3V to 36V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
150nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MiniSOIC
Bandwidth
1.2MHz
Slew Rate
0.75V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability