Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
10+ | €0.896 |
50+ | €0.774 |
100+ | €0.607 |
250+ | €0.595 |
500+ | €0.583 |
1000+ | €0.571 |
2500+ | €0.559 |
Product Information
Product Overview
LM2903WHYST is a low-power, dual-voltage comparator. It is designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. The input common-mode voltage range includes negative rail even though operated from a single power supply voltage. All pins are protected against electrostatic discharge upto 2KV. Consequently, the input voltages must not exceed the VCC+ or VCC- magnitudes.
- Wide single supply voltage range or dual supplies: 2V to 36V or ±1V to ±18V
- Supply current is 0.4mA typical at (VCC = 5V, no load)
- Input bias current is 25nA typical at (VCC+ = 5V, VCC- = GND, Tamb = 25°C)
- Input offset current is 5nA typical at (VCC+ = 5V, VCC- = GND, Tamb = 25°C)
- Input common-mode voltage range includes negative rail
- Low level output voltage is 250mV typical at (Vid = -1V, Isink = 4mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible, ESD internal protection: 2kV
- Operating temperature range from -40°C to 150°C
- MiniSO8 (automotive grade) package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Low Power
1.3µs
MiniSOIC
Open Collector
Surface Mount
150°C
AEC-Q100
No SVHC (21-Jan-2025)
MiniSOIC
2 Comparators
2Channels
2V to 36V, ± 1V to ± 18V
8Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
AEC-Q100
Open Collector
1.3µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate