Print Page
Image is for illustrative purposes only. Please refer to product description.
322 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.660 |
| 10+ | €0.470 |
| 100+ | €0.369 |
| 500+ | €0.328 |
| 1000+ | €0.316 |
| 2500+ | €0.305 |
| 5000+ | €0.293 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM2903BYPT
Order Code4285305
Technical Datasheet
Comparator TypeLow Power, Voltage
Response Time / Propogation Delay500ns
Supply Voltage Range2V to 36V, ±1V to ± 18V
IC Case / PackageTSSOP
No. of Pins8Pins
Comparator Output TypeCMOS, DTL, ECL, MOS, TTL
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100, AEC-Q003
Comparator Case StyleTSSOP
IC Output TypeCMOS, DTL, ECL, MOS, TTL
No. of Comparators2 Comparators
Response Time500ns
Technical Specifications
Comparator Type
Low Power, Voltage
Supply Voltage Range
2V to 36V, ±1V to ± 18V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100, AEC-Q003
IC Output Type
CMOS, DTL, ECL, MOS, TTL
Response Time
500ns
Response Time / Propogation Delay
500ns
IC Case / Package
TSSOP
Comparator Output Type
CMOS, DTL, ECL, MOS, TTL
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
TSSOP
No. of Comparators
2 Comparators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001