Print Page
Image is for illustrative purposes only. Please refer to product description.
4,194 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.520 |
10+ | €0.983 |
100+ | €0.826 |
500+ | €0.754 |
1000+ | €0.739 |
2500+ | €0.738 |
5000+ | €0.723 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM139DT
Order Code2762668
Technical Datasheet
Comparator TypeVoltage
No. of Channels4Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 32V, ± 1V to ± 16V
IC Case / PackageSOIC
No. of Pins14Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeOpen Collector
No. of Comparators4 Comparators
Response Time1.3µs
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Comparator Type
Voltage
Response Time / Propogation Delay
1.3µs
IC Case / Package
SOIC
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
SOIC
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
2V to 32V, ± 1V to ± 16V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
1.3µs
Technical Docs (2)
Alternatives for LM139DT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907