Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS344ALHTR
Order Code3129601
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing Range - Accelerometer± 2g, ± 6g
Sensing AxisX, Y, Z
Output Interface-
Sensor Case / PackageLGA
No. of Pins16Pins
Sensor Case StyleLGA
Sensitivity Typ220mV/g, 660mV/g
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min198mV/g, 627mV/g
Sensitivity Max242mV/g, 693mV/g
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MEMS Sensor Output
Analogue
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensor Case Style
LGA
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
Sensitivity Max
242mV/g, 693mV/g
Qualification
-
MSL
MSL 1 - Unlimited
Sensing Range - Accelerometer
± 2g, ± 6g
Output Interface
-
No. of Pins
16Pins
Sensitivity Typ
220mV/g, 660mV/g
Supply Voltage Max
3.6V
Sensitivity Min
198mV/g, 627mV/g
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536