Product Information
Product Overview
The LIS302DL is a low-power 3-axis Linear Accelerometer, which includes a sensing element and an IC interface able to provide the measured acceleration to the external world through I²C/SPI serial interface. The sensing element, capable of detecting the acceleration, is manufactured using a dedicated process developed by ST to produce inertial sensors and actuators in silicon. The IC interface is manufactured using a CMOS process. It is capable of measuring accelerations with an output data rate of 100Hz or 400Hz. The device may be configured to generate inertial wake-up/free-fall interrupt signals when a programmable acceleration threshold is crossed at least in one of the three axes. Thresholds and timing of interrupt generators are programmable by the end user on the fly.
- 1.8V compatible IOs
- <lt/>1mW Power consumption
- ±2g/±8g Dynamically selectable full-scale
- I²C/SPI Digital output interface
- Programmable multiple interrupt generator
- Click and double click recognition
- Embedded high pass filter
- Embedded self-test
- 10000g Shock tolerant
Applications
Sensing & Instrumentation, System Monitoring
Technical Specifications
Digital
X, Y, Z
LGA
LGA
2.16V
16.2mg/digit, 64.8mg/digit
85°C
-
± 2g, ± 8g
I2C, SPI
14Pins
18mg/digit, 72mg/digit
3.6V
-40°C
19.8mg/digit, 79.2mg/digit
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate