Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS2DH
Order Code2462671
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins14Pins
Sensor Case StyleLGA
Sensitivity Typ0
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min1mg/digit
Operating Temperature Max85°C
Sensitivity Max192mg/digit
Qualification-
Product Range-
Product Overview
The LIS2DH is an ultra low-power high performance 3-axis Linear Accelerometer belonging to the femto family, with digital I²C/SPI serial interface standard output. The self-test capability allows the user to check the functioning of the sensor in the final application. The device may be configured to generate interrupt signals by two independent inertial wake-up/free-fall events as well as by the position of the device itself.
- 1.71 to 3.6V Wide supply voltage
- Independent IOs supply (1.8V) and supply voltage compatible
- Ultralow-power mode consumption down to 2µA
- ±2g/±4g/±8g/±16g Dynamically selectable full-scale
- 2 Independent programmable interrupt generators for free-fall and motion detection
- 6D/4D Orientation detection
- Sleep to wake and return to sleep function
- Free-fall detection
- Motion detection
- Embedded temperature sensor
- Embedded FIFO
Applications
Sensing & Instrumentation
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensor Case Style
LGA
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Output Interface
I2C, SPI
No. of Pins
14Pins
Sensitivity Typ
0
Supply Voltage Max
3.6V
Sensitivity Min
1mg/digit
Sensitivity Max
192mg/digit
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012