Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.415 |
7500+ | €0.407 |
Product Information
Product Overview
The LE50ABD-TR is a very low-dropout Voltage Regulator with inhibit function and low quiescent current make it particularly suitable for low-noise and low-power applications. This device is pin-to-pin compatible with the L78L series and uses a shutdown logic control. This means that when the device is used as a local regulator, a part of the board can be put in standby and decreasing the total power consumption. In the 3-terminal configuration, the device is always in on-state. It requires a 2.2μF capacitor for stability and reducing the component size.
- Internal current and thermal limit
- Supply voltage rejection of 80dB (typical)
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
18V
5V
-
Positive Output
0.1A
200mV
SOIC
-40°C
5V 350mA LDO Voltage Regulators
7V
1Outputs
5V
-
100mA
200mV
Surface Mount
8Pins
125°C
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate