Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK120C32R
Order Code2460778RL
Product Range3.2V 200mA LDO Voltage Regulators
Technical Datasheet
4,045 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €0.213 |
| 500+ | €0.204 |
| 1000+ | €0.200 |
| 2500+ | €0.196 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€26.30 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK120C32R
Order Code2460778RL
Product Range3.2V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.2V
Adjustable Output Voltage Min-
Output Voltage - Nom3.2V
Output Voltage Nom3.2V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current200mA
Dropout Voltage Vdo150mV
PolarityPositive Output
Output Current Max200mA
Max Output Current200mA
LDO Regulator Case StyleSOT-323
Dropout Voltage Typ @ Current150mV
Dropout Voltage - Typ @ Current150mV
IC MountingSurface Mount
IC Case / PackageSOT-323
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.2V 200mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3.2V
Output Voltage - Nom
3.2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
150mV
Output Current Max
200mA
LDO Regulator Case Style
SOT-323
Dropout Voltage - Typ @ Current
150mV
IC Case / Package
SOT-323
Operating Temperature Min
-40°C
Product Range
3.2V 200mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
3.2V
Output Voltage Min
-
Output Current
200mA
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage Typ @ Current
150mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability