Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.323 |
10+ | €0.223 |
100+ | €0.171 |
500+ | €0.150 |
1000+ | €0.149 |
5000+ | €0.147 |
10000+ | €0.146 |
Product Information
Product Overview
LD39020ADTPU18R is a high accuracy voltage regulator provides 200mA of maximum current from an input voltage ranging from 1.5V to 5.5V, with a typical dropout voltage of 200mV. It is available in DFN4 1x1 package, allowing the maximum space saving. The device is stabilized with a ceramic capacitor on the output. The ultra low drop voltage, low quiescent current and low noise features, together with the internal soft-start circuit, make the LD39020 suitable for low power battery operated applications. An enable logic control function puts the LD39020 in shutdown mode allowing a total current consumption lower than 0.1µA. Constant current and thermal protection are provided. Applications includes mobile phones, tablets, digital still cameras (DSC), cordless phones and similar battery-powered systems, portable media players.
- Very low quiescent current (20µA typ at no load, 0.03µA typ in off mode)
- Output voltage tolerance is ±0.5%
- Logic-controlled electronic shutdown
- Internal soft-start
- 1.8V output voltage, auto discharge function
- Compatible with ceramic capacitor COUT = 0.47µF
- Internal constant current and thermal protections
- Operating temperature range: -40°C to 125°C
Technical Specifications
Fixed
5.5V
1.8V
-
Positive Output
200mA
200mV
DFN
-40°C
1.8V 200mA LDO Voltage Regulators
1.5V
1Outputs
1.8V
-
200mA
200mV
Surface Mount
4Pins
125°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate